NRE-FL332M6.3V12.5X20TBF vs EEUFM0J332B feature comparison

NRE-FL332M6.3V12.5X20TBF NIC Components Corp

Buy Now Datasheet

EEUFM0J332B Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer NIC COMPONENTS CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 62 mΩ
JESD-609 Code e3 e3
Length 20 mm 20 mm
Manufacturer Series NRE-FL
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1300 mA 2080 mA
Series NRE-FL
Terminal Finish Matte Tin (Sn) TIN
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Factory Lead Time 21 Weeks
Samacsys Manufacturer Panasonic
Leakage Current 0.2079 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.28
Terminal Shape WIRE

Compare NRE-FL332M6.3V12.5X20TBF with alternatives

Compare EEUFM0J332B with alternatives