NRE-FL332M10V12.5X25TBSTNF vs RJL-10V332MI6#-F feature comparison

NRE-FL332M10V12.5X25TBSTNF NIC Components Corp

Buy Now Datasheet

RJL-10V332MI6#-F ELNA America Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer NIC COMPONENTS CORP ELNA CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 48 mΩ
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1650 mA 2230 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Series RJL

Compare NRE-FL332M10V12.5X25TBSTNF with alternatives

Compare RJL-10V332MI6#-F with alternatives