NRE-FL220M100V8X11.5TBF
vs
B41828A9226M000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
EPCOS AG
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
630 mΩ
JESD-609 Code
e3
Length
11.5 mm
Manufacturer Series
NRE-FL
B41828
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Packing Method
Ammo Pack
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Ripple Current
160 mA
104 mA
Series
NRE-FL
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Base Number Matches
1
2
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Surface Mount
NO
Tan Delta
0.08
Terminal Shape
WIRE
Compare NRE-FL220M100V8X11.5TBF with alternatives
Compare B41828A9226M000 with alternatives