NRE-FL102M10V10X16TBF vs EEUFR1A102 feature comparison

NRE-FL102M10V10X16TBF NIC Components Corp

Buy Now Datasheet

EEUFR1A102 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer NIC COMPONENTS CORP PANASONIC CORP
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 120 mΩ
JESD-609 Code e3 e3
Length 16 mm 16 mm
Manufacturer Series NRE-FL
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 770 mA 1342.5 mA
Series NRE-FL
Terminal Finish Matte Tin (Sn) TIN
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Factory Lead Time 21 Weeks
Samacsys Manufacturer Panasonic
Leakage Current 0.1 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.21
Terminal Shape WIRE

Compare NRE-FL102M10V10X16TBF with alternatives

Compare EEUFR1A102 with alternatives