NRE-AX331M10V8X7.5TBF vs 10AX330MEFCKC8X7.5 feature comparison

NRE-AX331M10V8X7.5TBF NIC Components Corp

Buy Now Datasheet

10AX330MEFCKC8X7.5 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer NIC COMPONENTS CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.033 mA
Length 7.5 mm 7.5 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method AMMO PACK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1080 mA 1080 mA
Surface Mount NO
Tan Delta 0.19
Terminal Pitch 3.5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare NRE-AX331M10V8X7.5TBF with alternatives

Compare 10AX330MEFCKC8X7.5 with alternatives