NRD476M10P12 vs NRD476M10R12 feature comparison

NRD476M10P12 TOKIN Corporation

Buy Now Datasheet

NRD476M10R12 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOKIN CORP RENESAS ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0047 mA
Manufacturer Series R
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PLASTIC, 13 INCH TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08
Terminal Shape WRAPAROUND J BEND
Base Number Matches 3 3
Height 2.8 mm
Length 7.3 mm
Package Style SMT
Temperature Coefficient 12ppm/Cel ppm/°C
Width 4.3 mm

Compare NRD476M10P12 with alternatives

Compare NRD476M10R12 with alternatives