NRD476K20 vs TCK1D476DT feature comparison

NRD476K20 NEC Electronics Group

Buy Now Datasheet

TCK1D476DT Cal-Chip Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEC ELECTRONICS CORP CAL-CHIP ELECTRONICS INC
Package Description , 2917 , 2917
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0094 mA 0.0094 mA
Manufacturer Series R
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Shape J BEND WRAPAROUND
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Ripple Current 486 mA
Terminal Finish TIN OVER NICKEL

Compare NRD476K20 with alternatives

Compare TCK1D476DT with alternatives