NRD2R2M50R12 vs TYTME1H225MTRF feature comparison

NRD2R2M50R12 NEC Electronics Group

Buy Now Datasheet

TYTME1H225MTRF TE Connectivity

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP TE CONNECTIVITY LTD
Package Description , 2917 , 2917
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0
Manufacturer Series R TYTM
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.04 0.06
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Leakage Current 1.1 mA

Compare NRD2R2M50R12 with alternatives

Compare TYTME1H225MTRF with alternatives