NRD107M10R12
vs
T496D107M010BH62107280
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 2917
, 2917
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
100 µF
100 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
2.8 mm
2.8 mm
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Size Code
2917
2917
Surface Mount
YES
YES
Temperature Coefficient
12ppm/Cel ppm/°C
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
3
1
Pbfree Code
No
Rohs Code
No
HTS Code
8532.21.00.50
ESR
700 mΩ
JESD-609 Code
e0
Leakage Current
0.01 mA
Ripple Current
185.2 mA
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn/Pb)
Compare NRD107M10R12 with alternatives
Compare T496D107M010BH62107280 with alternatives