NRD106K20N12 vs TA20TCR106KDR-13 feature comparison

NRD106K20N12 Renesas Electronics Corporation

Buy Now Datasheet

TA20TCR106KDR-13 VENKEL LTD

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP VENKEL LTD
Package Description , 2917 , 2917
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.8 mm 2.8 mm
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Size Code 2917 2917
Surface Mount YES YES
Temperature Coefficient 12ppm/Cel ppm/°C
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.21.00.50
JESD-609 Code e3
Leakage Current 0.002 mA
Package Shape RECTANGULAR PACKAGE
Tan Delta 0.08
Terminal Finish MATTE TIN

Compare TA20TCR106KDR-13 with alternatives