NRCL12J182TR13F vs 1206S4J0182TAE feature comparison

NRCL12J182TR13F NIC Components Corp

Buy Now Datasheet

1206S4J0182TAE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes Yes
Active Obsolete
NIC COMPONENTS CORP ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.1 mm 3.1 mm
SMT SMT
1.6 mm 1.55 mm
TR, 13 Inch
0.25 W 0.25 W
1800 Ω 1800 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
5% 5%
200 V 200 V
1 1

Compare NRCL12J182TR13F with alternatives

Compare 1206S4J0182TAE with alternatives