NRCL12F3301TR10F vs RK73H2BTTDB3301F feature comparison

NRCL12F3301TR10F NIC Components Corp

Buy Now Datasheet

RK73H2BTTDB3301F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP KOA SPEER ELECTRONICS INC
Package Description SMT, 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.1 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, 10 Inch TR, 13 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Resistance 3300 Ω 3300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Series RK73H

Compare NRCL12F3301TR10F with alternatives

Compare RK73H2BTTDB3301F with alternatives