NRCL12F1400TRF vs 1206S4F1400BBE feature comparison

NRCL12F1400TRF NIC Components Corp

Buy Now Datasheet

1206S4F1400BBE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes Yes
Active Obsolete
NIC COMPONENTS CORP ROYAL ELECTRONIC FTY CO LTD
SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.1 mm 3.1 mm
SMT SMT
1.6 mm 1.55 mm
TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C
140 Ω 140 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
200 V 200 V
1 1
1206(1/4WS,F TOL)

Compare NRCL12F1400TRF with alternatives

Compare 1206S4F1400BBE with alternatives