NRCL12F1003TR10F vs RC3216F104GS feature comparison

NRCL12F1003TR10F NIC Components Corp

Buy Now Datasheet

RC3216F104GS Samsung Electro-Mechanics

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
NIC COMPONENTS CORP SAMSUNG ELECTRO-MECHANICS
SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.1 mm 3.2 mm
SMT SMT
1.6 mm 1.6 mm
TR, 10 Inch Bulk
0.25 W 0.25 W
70 °C
100000 Ω 100000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare NRCL12F1003TR10F with alternatives

Compare RC3216F104GS with alternatives