NRCL10J394TRF vs WR08X394JTR feature comparison

NRCL10J394TRF NIC Components Corp

Buy Now Datasheet

WR08X394JTR Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Active Active
NIC COMPONENTS CORP WALSIN TECHNOLOGY CORP
SMT, 0805 CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.125 W 0.125 W
70 °C 70 °C
390000 Ω 390000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
5% 5%
150 V 150 V
1 1
Yes
RATED AC VOLTAGE : 150
RECTANGULAR PACKAGE

Compare NRCL10J394TRF with alternatives

Compare WR08X394JTR with alternatives