NRCL10F2201TR10F vs CR21-2201-FY feature comparison

NRCL10F2201TR10F NIC Components Corp

Buy Now Datasheet

CR21-2201-FY ASJ Holdings Limited

Buy Now Datasheet
Yes Yes
Obsolete Active
NIC COMPONENTS CORP ASJ PTE LTD
SMT, 0805 CHIP
compliant compliant
EAR99
8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, 10 Inch TR, PUNCHED PAPER, 13 INCH
0.125 W 0.125 W
70 °C 70 °C
2200 Ω 2200 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
RECTANGULAR PACKAGE
AEC-Q200

Compare NRCL10F2201TR10F with alternatives

Compare CR21-2201-FY with alternatives