NRCE06K222TRF vs SG731JRTTD222K feature comparison

NRCE06K222TRF NIC Components Corp

Buy Now Datasheet

SG731JRTTD222K KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 2200 Ω 2200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 10% 10%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare NRCE06K222TRF with alternatives

Compare SG731JRTTD222K with alternatives