NRCA04F1400TRQYF vs 232270621401 feature comparison

NRCA04F1400TRQYF NIC Components Corp

Buy Now Datasheet

232270621401 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP YAGEO CORP
Package Description SMT, 0402 CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR LASER TRIMMABLE
Construction Rectangular Chip
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Paper, 7 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 140 Ω 140 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Series AR
Package Shape RECTANGULAR PACKAGE
Series AR

Compare NRCA04F1400TRQYF with alternatives

Compare 232270621401 with alternatives