NRC226M16L12 vs T495C226M016ASA1K5 feature comparison

NRC226M16L12 Renesas Electronics Corporation

Buy Now Datasheet

T495C226M016ASA1K5 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2412 , 2413
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 33 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.5 mm
Length 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT
Packing Method TR, 7 Inch TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 2412 2413
Surface Mount YES YES
Temperature Coefficient 12ppm/Cel ppm/°C
Terminal Shape J BEND J BEND
Width 3.2 mm
Base Number Matches 2 1
HTS Code 8532.21.00.50
JESD-609 Code e3
Leakage Current 0.0035 mA
Package Shape RECTANGULAR PACKAGE
Reference Standard AEC-Q200
Ripple Current 108.4 mA
Tan Delta 0.06
Terminal Finish Tin (Sn)

Compare NRC226M16L12 with alternatives

Compare T495C226M016ASA1K5 with alternatives