NRC12F33R2TRF vs RK73H2BLTDD33R2F feature comparison

NRC12F33R2TRF NIC Components Corp

Buy Now Datasheet

RK73H2BLTDD33R2F KOA Speer Electronics Inc

Buy Now Datasheet
Yes No
Yes No
Active Active
NIC COMPONENTS CORP KOA SPEER ELECTRONICS INC
CHIP CHIP
compliant not_compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
16 Weeks
Rectangular Rectangular
e3 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.6 mm
3.1 mm 3.2 mm
RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.6 mm
TR, PAPER, 7 INCH TR, PAPER, 10 INCH
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200 AEC-Q200
33.2 Ω 33.2 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
PRECISION

Compare NRC12F33R2TRF with alternatives

Compare RK73H2BLTDD33R2F with alternatives