NRC10F6203TRF vs NMCR0805FT620K feature comparison

NRC10F6203TRF NIC Components Corp

Buy Now Datasheet

NMCR0805FT620K SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant compliant
Factory Lead Time 16 Weeks
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PAPER, 7 INCH TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 620000 Ω 620000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
ECCN Code EAR99
Manufacturer Series NMCR
Series NMCR

Compare NRC10F6203TRF with alternatives

Compare NMCR0805FT620K with alternatives