NRC10F5622TRF vs MC0805-5622-FT feature comparison

NRC10F5622TRF NIC Components Corp

Buy Now Datasheet

MC0805-5622-FT RCD Components Inc

Buy Now Datasheet
Yes
Yes
Active Active
NIC COMPONENTS CORP RCD COMPONENTS INC
SMT, 0805 CHIP
compliant compliant
EAR99
8533.21.00.30
16 Weeks
Rectangular Rectangular
e3 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH TR
0.125 W 0.125 W
70 °C 70 °C
AEC-Q200
56200 Ω 56200 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
PRECISION

Compare NRC10F5622TRF with alternatives

Compare MC0805-5622-FT with alternatives