NRC10F39R0TRF vs NRCS10F39R0TRF feature comparison

NRC10F39R0TRF NIC Components Corp

Buy Now Datasheet

NRCS10F39R0TRF NIC Components Corp

Buy Now Datasheet
Yes
Yes Yes
Active Active
NIC COMPONENTS CORP NIC COMPONENTS CORP
compliant compliant
EAR99 EAR99
8533.21.00.30
16 Weeks
Rectangular Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH TR
0.125 W 0.125 W
70 °C
AEC-Q200
39 Ω 39 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
150 V 150 V
1 1

Compare NRC10F39R0TRF with alternatives

Compare NRCS10F39R0TRF with alternatives