NRC04J220TR20F vs NRC04J220TR10F feature comparison

NRC04J220TR20F NIC Components Corp

Buy Now Datasheet

NRC04J220TR10F NIC Components Corp

Buy Now Datasheet
Yes Yes
Active Active
NIC COMPONENTS CORP NIC COMPONENTS CORP
CHIP CHIP, ROHS COMPLIANT
compliant compliant
16 Weeks
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 10 INCH TR, PAPER, 7 INCH
0.063 W 0.063 W
70 °C 70 °C
AEC-Q200 AEC-Q200
22 Ω 22 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
50 V 50 V
1 1
Yes
EAR99
8533.21.00.30
RECTANGULAR PACKAGE

Compare NRC04J220TR20F with alternatives

Compare NRC04J220TR10F with alternatives