NRC-AS50D2372TRF vs MC2010P-2372-DB101Q feature comparison

NRC-AS50D2372TRF NIC Components Corp

Buy Now Datasheet

MC2010P-2372-DB101Q RCD Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP RCD COMPONENTS INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Factory Lead Time 16 Weeks
Additional Feature ANTI-SULFUR PRECISION
Construction Rectangular Chip
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.6 mm
Packing Method TR, Paper, 7 Inch BULK
Rated Power Dissipation (P) 0.75 W 0.75 W
Rated Temperature 70 °C
Resistance 23700 Ω 23700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8533.21.00.30
Package Shape RECTANGULAR PACKAGE

Compare NRC-AS50D2372TRF with alternatives

Compare MC2010P-2372-DB101Q with alternatives