NRC-AS25F1050TRF vs 1210W4F1050CBE feature comparison

NRC-AS25F1050TRF NIC Components Corp

Buy Now Datasheet

1210W4F1050CBE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP ROYAL ELECTRONIC FTY CO LTD
Package Description SMT, 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Factory Lead Time 16 Weeks
Additional Feature ANTI-SULFUR
Construction Rectangular Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 2.6 mm 2.6 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.33 W 0.25 W
Rated Temperature 70 °C
Resistance 105 Ω 105 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Series 1210(1/4W,F TOL)

Compare NRC-AS25F1050TRF with alternatives

Compare 1210W4F1050CBE with alternatives