NRC-AS12J244TRF vs RCS3216J244CS feature comparison

NRC-AS12J244TRF NIC Components Corp

Buy Now Datasheet

RCS3216J244CS Samsung Electro-Mechanics

Buy Now Datasheet
Yes Yes
Active Active
NIC COMPONENTS CORP SAMSUNG ELECTRO-MECHANICS
CHIP CHIP
compliant compliant
16 Weeks
ANTI-SULFUR ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.2 mm
SMT SMT
1.55 mm 1.6 mm
TR, Paper, 7 Inch TR, CARDBOARD PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
240000 Ω 240000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
WRAPAROUND WRAPAROUND
5% 5%
200 V 200 V
1 1
EAR99
8533.21.00.30
RECTANGULAR PACKAGE

Compare NRC-AS12J244TRF with alternatives

Compare RCS3216J244CS with alternatives