NRC-AS12F2320TRF vs RK73H2BLTE2320F feature comparison

NRC-AS12F2320TRF NIC Components Corp

Buy Now Datasheet

RK73H2BLTE2320F KOA Speer Electronics Inc

Buy Now Datasheet
Yes No
Active Active
NIC COMPONENTS CORP KOA SPEER ELECTRONICS INC
SMT, 1206 SMT, 1206
compliant not_compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
16 Weeks
ANTI-SULFUR
Rectangular Rectangular
e3 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.6 mm
3.1 mm 3.2 mm
SMT SMT
1.55 mm 1.6 mm
TR, Paper, 7 Inch TR, EMBOSSED PLASTIC, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
232 Ω 232 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
No
RECTANGULAR PACKAGE
AEC-Q200

Compare NRC-AS12F2320TRF with alternatives

Compare RK73H2BLTE2320F with alternatives