NRC-AS12F2320TRF vs 1206S4F2320BA feature comparison

NRC-AS12F2320TRF NIC Components Corp

Buy Now Datasheet

1206S4F2320BA Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Active Obsolete
NIC COMPONENTS CORP ROYAL ELECTRONIC FTY CO LTD
SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30
16 Weeks
ANTI-SULFUR
Rectangular Chip
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
SMT SMT
1.55 mm 1.55 mm
TR, Paper, 7 Inch
0.25 W 0.25 W
70 °C
232 Ω 232 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
200 V 200 V
1 1
1206(1/4WS,F TOL)

Compare NRC-AS12F2320TRF with alternatives

Compare 1206S4F2320BA with alternatives