NRC-AS12F1R10TRF vs 9C12063A1R10FLPF4 feature comparison

NRC-AS12F1R10TRF NIC Components Corp

Buy Now Datasheet

9C12063A1R10FLPF4 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
NIC COMPONENTS CORP YAGEO CORP
SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30
16 Weeks
ANTI-SULFUR
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
SMT SMT
1.55 mm 1.6 mm
TR, Paper, 7 Inch TR, Paper, 13 Inch
0.25 W 0.25 W
70 °C
1.1 Ω 1.1 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare NRC-AS12F1R10TRF with alternatives

Compare 9C12063A1R10FLPF4 with alternatives