NRC-AS10F2801TRF vs RMCS1/102.8K1%A feature comparison

NRC-AS10F2801TRF NIC Components Corp

Buy Now Datasheet

RMCS1/102.8K1%A SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP STACKPOLE ELECTRONICS INC
Package Description SMT, 0805 CHIP, ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 16 Weeks
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Paper, 7 Inch BULK
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 2800 Ω 2800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Manufacturer Series RMCS
Package Shape RECTANGULAR PACKAGE
Series RMCS1/10(100PPM,1%)

Compare NRC-AS10F2801TRF with alternatives

Compare RMCS1/102.8K1%A with alternatives