NRC-AS100F10R0TRQYF vs CR-12FLF feature comparison

NRC-AS100F10R0TRQYF NIC Components Corp

Buy Now Datasheet

CR-12FLF

Part not found

Search for CR-12FLF
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description SMT, 2512
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.1 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 10 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 250 V
Base Number Matches 1

Compare NRC-AS100F10R0TRQYF with alternatives