NRC-AS06J1R0TRQYF
vs
RCA06031R00JNEA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIC COMPONENTS CORP
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0603
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, RATED AC VOLTAGE (V): 75
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.55 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.85 mm
Packing Method
TR, Paper, 7 Inch
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
1 Ω
1 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
5%
5%
Working Voltage
75 V
75 V
Base Number Matches
1
2
Pbfree Code
Yes
Factory Lead Time
14 Weeks
Reference Standard
AEC-Q200
Compare NRC-AS06J1R0TRQYF with alternatives
Compare RCA06031R00JNEA with alternatives