NRC-AS06F6491TRF vs CDP06036K491%100PPM/KNS feature comparison

NRC-AS06F6491TRF NIC Components Corp

Buy Now Datasheet

CDP06036K491%100PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet
Yes Yes
Active Active
NIC COMPONENTS CORP MICROTECH GMBH ELECTRONIC
SMT, 0603
compliant compliant
EAR99 EAR99
8533.21.00.30
15 Weeks, 3 Days
ANTI-SULFUR
Rectangular Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.85 mm
TR, Paper, 7 Inch Bulk
0.1 W 0.125 W
70 °C
6490 Ω 6490 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
75 V 75 V
1 1
CDP

Compare NRC-AS06F6491TRF with alternatives

Compare CDP06036K491%100PPM/KNS with alternatives