NRC-AS06F5R23TRF vs AF0603FR-135R23L feature comparison

NRC-AS06F5R23TRF NIC Components Corp

Buy Now Datasheet

AF0603FR-135R23L YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
NIC COMPONENTS CORP YAGEO CORP
SMT, 0603 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
16 Weeks
ANTI-SULFUR ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch TR, PAPER, 13 INCH
0.1 W 0.1 W
70 °C 70 °C
5.23 Ω 5.23 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
Yes
RECTANGULAR PACKAGE
AEC-Q200

Compare NRC-AS06F5R23TRF with alternatives

Compare AF0603FR-135R23L with alternatives