NRC-AS06F1543TRF vs WF06P1543FTLV feature comparison

NRC-AS06F1543TRF NIC Components Corp

Buy Now Datasheet

WF06P1543FTLV Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Active Active
NIC COMPONENTS CORP WALSIN TECHNOLOGY CORP
SMT, 0603 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
16 Weeks
ANTI-SULFUR ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch TR, Paper, 7 Inch
0.1 W 0.125 W
70 °C 70 °C
154000 Ω 154000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier TIN
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
AEC-Q200

Compare NRC-AS06F1543TRF with alternatives

Compare WF06P1543FTLV with alternatives