NRC-AS06F1213TRF vs RCG0603121KFKED feature comparison

NRC-AS06F1213TRF NIC Components Corp

Buy Now Datasheet

RCG0603121KFKED Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
NIC COMPONENTS CORP VISHAY INTERTECHNOLOGY INC
SMT, 0603 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
16 Weeks
ANTI-SULFUR LASER TRIMMABLE, RATED AC VOLTAGE(V): 75
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.55 mm
SMT SMT
0.8 mm 0.85 mm
TR, Paper, 7 Inch TR, Paper, 7 Inch
0.1 W 0.1 W
70 °C 70 °C
121000 Ω 121000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1

Compare NRC-AS06F1213TRF with alternatives

Compare RCG0603121KFKED with alternatives