NRC-AS06D1912TRQYF vs ERJS03D1912V feature comparison

NRC-AS06D1912TRQYF NIC Components Corp

Buy Now Datasheet

ERJS03D1912V Panasonic Electronic Components

Buy Now Datasheet
Yes Yes
Active Active
NIC COMPONENTS CORP PANASONIC CORP
SMT, 0603 SMT, 0603
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR ANTI-SULFUR
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch TR, PUNCHED PAPER, 7 INCH
0.1 W 0.1 W
70 °C 70 °C
19100 Ω 19100 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.5% 0.5%
75 V 75 V
1 1
Panasonic
AEC-Q200, IEC60115-8

Compare NRC-AS06D1912TRQYF with alternatives

Compare ERJS03D1912V with alternatives