NRC-AS04F7872TRF
vs
SFR01MZPF7872
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIC COMPONENTS CORP
ROHM CO LTD
Package Description
SMT, 0402
, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Factory Lead Time
16 Weeks
13 Weeks
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, RATED CURRENT: 1A
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, Paper, 7 Inch
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
70 °C
Resistance
78700 Ω
78700 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Reference Standard
AEC-Q200; IATF 16949
Compare NRC-AS04F7872TRF with alternatives
Compare SFR01MZPF7872 with alternatives