NRC-AS04F1153TRQYF vs ASC0402-115KFT10 feature comparison

NRC-AS04F1153TRQYF NIC Components Corp

Buy Now Datasheet

ASC0402-115KFT10 TT Electronics Welwyn Components

Buy Now Datasheet
Yes Yes
Active Active
NIC COMPONENTS CORP WELWYN COMPONENTS LTD
SMT, 0402 SMT, 0402
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 7 Inch TR, Paper, 7 Inch
0.063 W 0.063 W
70 °C 70 °C
115000 Ω 115000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
Yes
AEC-Q200

Compare NRC-AS04F1153TRQYF with alternatives

Compare ASC0402-115KFT10 with alternatives