NRBX470M450V18X31.5SPF vs MALREKV00KS247P00K feature comparison

NRBX470M450V18X31.5SPF NIC Components Corp

Buy Now Datasheet

MALREKV00KS247P00K Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP VISHAY INTERTECHNOLOGY INC
Package Description , RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 7060 mΩ 5640 mΩ
Length 31.5 mm 31.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 880 mA 440 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 2
JESD-609 Code e3
Leakage Current 0.448 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.2
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare NRBX470M450V18X31.5SPF with alternatives

Compare MALREKV00KS247P00K with alternatives