NRB-XW151M200V12.5X30F3CF
vs
200KXW150MEFCCC12.5X30
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
150 µF
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
12.5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
2210 mΩ
Length
30 mm
30 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Radial
Radial
Packing Method
Bulk
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
800 mA
620 mA
Surface Mount
NO
NO
Terminal Pitch
7.5 mm
5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e3
Leakage Current
0.51962 mA
Package Shape
CYLINDRICAL PACKAGE
Tan Delta
0.12
Terminal Finish
Tin (Sn)
Compare NRB-XW151M200V12.5X30F3CF with alternatives
Compare 200KXW150MEFCCC12.5X30 with alternatives