NRA684M35L8
vs
TRJA684M035EC00C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
AVX CORP
Package Description
, 1206
, 1206
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.68 µF
0.68 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
1.6 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Size Code
1206
1206
Surface Mount
YES
YES
Temperature Coefficient
12ppm/Cel ppm/°C
Terminal Shape
J BEND
J BEND
Width
1.6 mm
Base Number Matches
2
1
JESD-609 Code
e0
Leakage Current
0.0003 mA
Package Shape
RECTANGULAR PACKAGE
Tan Delta
0.04
Terminal Finish
TIN LEAD
Compare NRA684M35L8 with alternatives
Compare TRJA684M035EC00C with alternatives