NRA336M04 vs F950G336MSEAQ2 feature comparison

NRA336M04 TOKIN Corporation

Buy Now Datasheet

F950G336MSEAQ2 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOKIN CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Manufacturer Series NR
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.1 0.08
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e2
Terminal Finish Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier

Compare NRA336M04 with alternatives

Compare F950G336MSEAQ2 with alternatives