NRA335K20R8 vs 20MCM335KATER feature comparison

NRA335K20R8 Renesas Electronics Corporation

Buy Now Datasheet

20MCM335KATER Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP NIPPON CHEMI-CON CORP
Package Description , 1206 , 1206
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.6 mm
Length 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Coefficient 12ppm/Cel ppm/°C
Terminal Shape J BEND WRAPAROUND
Width 1.6 mm
Base Number Matches 3 1
HTS Code 8532.21.00.50
Manufacturer Series MCM
Package Shape RECTANGULAR PACKAGE
Tan Delta 0.06

Compare NRA335K20R8 with alternatives

Compare 20MCM335KATER with alternatives