NRA226M04P8
vs
TA-4R0TCMS220M-AR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
FUJITSU LTD
|
Package Description |
, 1206
|
, 1206
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
22 µF
|
22 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Height |
1.6 mm
|
|
Length |
3.2 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
|
Packing Method |
TR, 13 Inch
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
4 V
|
4 V
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
YES
|
Temperature Coefficient |
12ppm/Cel ppm/°C
|
|
Terminal Shape |
J BEND
|
WRAPAROUND
|
Width |
1.6 mm
|
|
Base Number Matches |
3
|
2
|
Additional Feature |
|
STANDARD: EIA-535BAAC
|
Leakage Current |
|
0.00088 mA
|
Manufacturer Series |
|
TCMS
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Tan Delta |
|
0.08
|
|
|
|
Compare NRA226M04P8 with alternatives
Compare TA-4R0TCMS220M-AR with alternatives