NRA225M25P8 vs TRJA225M025B feature comparison

NRA225M25P8 Renesas Electronics Corporation

Buy Now Datasheet

TRJA225M025B Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.6 mm
Length 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT
Packing Method TR, 13 Inch TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Coefficient 12ppm/Cel ppm/°C
Terminal Shape J BEND J BEND
Width 1.6 mm
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.21.00.50
JESD-609 Code e4
Leakage Current 0.00041 mA
Package Shape RECTANGULAR PACKAGE
Ripple Current 145000 mA
Tan Delta 0.06
Terminal Finish Gold (Au)

Compare NRA225M25P8 with alternatives

Compare TRJA225M025B with alternatives