NR3012T220M
vs
LLXBD3030MKT220M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
TAIYO YUDEN CO LTD
TAIYO YUDEN CO LTD
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TAIYO YUDEN
Case/Size Code
1212
1212
Construction
Rectangular
Rectangular
Core Material
FERRITE
FERRITE
DC Resistance
0.756 Ω
0.756 Ω
Inductance-Nom (L)
22 µH
22 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
120 °C
120 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Height
1.2 mm
1.2 mm
Package Length
3 mm
3 mm
Package Style
SMT
SMT
Package Width
3 mm
3 mm
Packing Method
TR, EMBOSSED, 7 INCH
TR, EMBOSSED, 7 INCH
Rated Current-Max
0.375 A
0.375 A
Self Resonance Frequency
22 MHz
22 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Compare NR3012T220M with alternatives
Compare LLXBD3030MKT220M with alternatives