NQ05W8J0564T5E vs RMGW20K564JB feature comparison

NQ05W8J0564T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RMGW20K564JB Kamaya Inc

Buy Now Datasheet
Yes Yes
Active Active
ROYAL ELECTRONIC FTY CO LTD KAMAYA ELECTRIC CO LTD
CHIP CHIP
compliant compliant
ANTI-SULFUR ANTI-SULFUR
Rectangular RECTANGULAR PACKAGE
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH BULK
0.125 W 0.125 W
70 °C 70 °C
AEC-Q200 AEC-Q200
560000 Ω 560000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN OVER NICKEL
WRAPAROUND WRAPAROUND
5% 5%
150 V 150 V
1 1
EAR99
8533.21.00.30

Compare NQ05W8J0564T5E with alternatives

Compare RMGW20K564JB with alternatives