NPRM154K630F2TRF vs 630MPS154K05C feature comparison

NPRM154K630F2TRF NIC Components Corp

Buy Now Datasheet

630MPS154K05C IBS Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.15 µF 0.15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Custom Capabilities Special Lead Forming Available
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Manufacturer Series NPRM MPS(CAPACITOR)
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR
Rated (DC) Voltage (URdc) 630 V 630 V
Series NPRM MPS (CAPACITOR)
Base Number Matches 1 1
Terminal Pitch 12.5 mm

Compare NPRM154K630F2TRF with alternatives

Compare 630MPS154K05C with alternatives